Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3166-12
Newark Part No.88AK5121
Product RangeFMCA3166 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $162.210 |
Price for:Each
Minimum: 1
Multiple: 1
$162.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3166-12
Newark Part No.88AK5121
Product RangeFMCA3166 Series
Technical Datasheet
Connector to ConnectorSHV Bulkhead Jack to SHV Bulkhead Jack
Coaxial Cable TypeRG400
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColorTan
Product RangeFMCA3166 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SHV Bulkhead Jack to SHV Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA3166 Series
Coaxial Cable Type
RG400
Cable Length - Imperial
12"
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate