Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3207-24
Newark Part No.88AK5147
Product RangeFMCA3207 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.650 |
Price for:Each
Minimum: 1
Multiple: 1
$80.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3207-24
Newark Part No.88AK5147
Product RangeFMCA3207 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector90° MMCX Plug to BNC Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorTan
Product RangeFMCA3207 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
FMCA3207 Series
Connector to Connector
90° MMCX Plug to BNC Plug
Coaxial Cable Type
RG178
Connector Type B
BNC Plug
Jacket Color
Tan
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate