Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3247/HS2-24
Newark Part No.97AK9651
Product RangeFMCA3247/HS2 Series
Your Part Number
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.690 |
Price for:Each
Minimum: 1
Multiple: 1
$115.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3247/HS2-24
Newark Part No.97AK9651
Product RangeFMCA3247/HS2 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorTNC Plug to N Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeLMR-240
Connector Type ATNC Plug
Connector Type BN Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3247/HS2 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
FMCA3247/HS2 Series
Connector to Connector
TNC Plug to N Bulkhead Jack
Coaxial Cable Type
LMR-240
Connector Type B
N Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
