Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3248-12
Newark Part No.97AK9655
Product RangeFMCA3248 Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.130 |
Price for:Each
Minimum: 1
Multiple: 1
$120.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3248-12
Newark Part No.97AK9655
Product RangeFMCA3248 Series
Technical Datasheet
Connector to ConnectorUHF Plug to UHF Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeLMR-400
Connector Type AUHF Plug
Connector Type BUHF Plug
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3248 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
UHF Plug to UHF Plug
Cable Length - Metric
305mm
Connector Type A
UHF Plug
Impedance
50ohm
Product Range
FMCA3248 Series
Cable Length - Imperial
12"
Coaxial Cable Type
LMR-400
Connector Type B
UHF Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
