Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3254-240
Newark Part No.97AK9687
Product RangeFMCA3254 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.520 |
Price for:Each
Minimum: 1
Multiple: 1
$173.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3254-240
Newark Part No.97AK9687
Product RangeFMCA3254 Series
Technical Datasheet
Cable Length - Imperial240"
Connector to ConnectorN Plug to Free End
Cable Length - Metric6.096m
Coaxial Cable TypeLMR-600-DB
Connector Type AN Plug
Connector Type BFree End
Impedance50ohm
Jacket ColorBlack
Product RangeFMCA3254 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
240"
Cable Length - Metric
6.096m
Connector Type A
N Plug
Impedance
50ohm
Product Range
FMCA3254 Series
Connector to Connector
N Plug to Free End
Coaxial Cable Type
LMR-600-DB
Connector Type B
Free End
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate