Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3277-24
Newark Part No.97AK9761
Product RangeFMCA3277 Series
Technical Datasheet
224 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $109.670 |
5+ | $103.380 |
10+ | $97.770 |
25+ | $92.730 |
Price for:Each
Minimum: 1
Multiple: 1
$109.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA3277-24
Newark Part No.97AK9761
Product RangeFMCA3277 Series
Technical Datasheet
Connector to ConnectorN Plug to N Plug
Coaxial Cable TypeTCOM-240
Impedance50ohm
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColorBlack
Product RangeFMCA3277 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Plug to N Plug
Impedance
50ohm
Cable Length - Metric
610mm
Product Range
FMCA3277 Series
Coaxial Cable Type
TCOM-240
Cable Length - Imperial
24"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate