Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9730-12
Newark Part No.88AK5281
Product RangeFMCA9730 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $293.360 |
| 5+ | $275.030 |
| 10+ | $258.850 |
Price for:Each
Minimum: 1
Multiple: 1
$293.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9730-12
Newark Part No.88AK5281
Product RangeFMCA9730 Series
Technical Datasheet
Connector to ConnectorMini SMP Jack to 2.92mm Plug
Coaxial Cable TypeFM-P047HF
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Color-
Product RangeFMCA9730 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini SMP Jack to 2.92mm Plug
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMCA9730 Series
Coaxial Cable Type
FM-P047HF
Cable Length - Imperial
12"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate