Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9755-6
Newark Part No.88AK5358
Product RangeFMCA9755 Series
Technical Datasheet
56 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $200.960 |
| 5+ | $188.410 |
| 10+ | $177.320 |
Price for:Each
Minimum: 1
Multiple: 1
$200.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCA9755-6
Newark Part No.88AK5358
Product RangeFMCA9755 Series
Technical Datasheet
Connector to ConnectorMini SMP Jack to Mini SMP Jack
Coaxial Cable TypeFM-F086HF
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product RangeFMCA9755 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini SMP Jack to Mini SMP Jack
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
FMCA9755 Series
Coaxial Cable Type
FM-F086HF
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate