Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1264
Newark Part No.49AM5398
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $1,474.350 | 
| 2+ | $1,388.880 | 
Price for:Each
Minimum: 1
Multiple: 1
$1,474.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1264
Newark Part No.49AM5398
Technical Datasheet
RF Power Divider / Splitter Type1 In - 2 Out
Impedance50ohm
Connector Type AN
Input Power Max30W
Connector Type A GenderFemale
Connector Type BN
Connector Type B GenderFemale
Operating Frequency Min6GHz
Operating Frequency Max18GHz
No. of Output Ports2Ports
SVHCTo Be Advised
Technical Specifications
RF Power Divider / Splitter Type
1 In - 2 Out
Connector Type A
N
Connector Type A Gender
Female
Connector Type B Gender
Female
Operating Frequency Max
18GHz
SVHC
To Be Advised
Impedance
50ohm
Input Power Max
30W
Connector Type B
N
Operating Frequency Min
6GHz
No. of Output Ports
2Ports
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate