Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1280
Newark Part No.49AM5406
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,586.040 |
| 2+ | $1,494.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,586.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1280
Newark Part No.49AM5406
Technical Datasheet
RF Power Divider / Splitter Type1 In - 8 Out
Impedance50ohm
Connector Type AN
Input Power Max50W
Tipo de conector Género AFemale
Connector Type BN
Connector Type B GenderFemale
Operating Frequency Min698MHz
Operating Frequency Max2.7GHz
No. of Output Ports8Ports
SVHCTo Be Advised
Technical Specifications
RF Power Divider / Splitter Type
1 In - 8 Out
Connector Type A
N
Tipo de conector Género A
Female
Connector Type B Gender
Female
Operating Frequency Max
2.7GHz
SVHC
To Be Advised
Impedance
50ohm
Input Power Max
50W
Connector Type B
N
Operating Frequency Min
698MHz
No. of Output Ports
8Ports
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate