Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1283
Newark Part No.49AM5409
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,193.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2,193.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMDV1283
Newark Part No.49AM5409
Technical Datasheet
Connector Type AN
Connector Type A GenderFemale
Connector Type BN
Tipo de conector Género BFemale
Operating Frequency Min375MHz
Operating Frequency Max6GHz
Input Power Max30W
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
N
Connector Type B
N
Operating Frequency Min
375MHz
Input Power Max
30W
Product Range
-
Connector Type A Gender
Female
Tipo de conector Género B
Female
Operating Frequency Max
6GHz
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate