Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0056-72
Newark Part No.88AK5918
Technical Datasheet
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $381.680 |
Price for:Each
Minimum: 1
Multiple: 1
$381.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0056-72
Newark Part No.88AK5918
Technical Datasheet
Connector to ConnectorTNC RP Plug to TNC RP Plug
Coaxial Cable TypeRG223
Impedance50ohm
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Plug
Impedance
50ohm
Cable Length - Metric
1.82m
SVHC
To Be Advised
Coaxial Cable Type
RG223
Cable Length - Imperial
6ft
Jacket Color
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate