Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0089-16
Newark Part No.88AK6237
Product RangeFMHR0089 Series
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $290.480 |
Price for:Each
Minimum: 1
Multiple: 1
$290.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMHR0089-16
Newark Part No.88AK6237
Product RangeFMHR0089 Series
Technical Datasheet
Connector to ConnectorBNC RP Plug to TNC RP Plug
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Coaxial Cable TypeRG316
Connector Type ABNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product RangeFMHR0089 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC RP Plug to TNC RP Plug
Cable Length - Metric
406.4mm
Connector Type A
BNC RP Plug
Impedance
50ohm
Product Range
FMHR0089 Series
Cable Length - Imperial
16"
Coaxial Cable Type
RG316
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate