Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMIR1051
Newark Part No.49AM5457
Your Part Number
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $753.77 |
| 2+ | $713.79 |
| 5+ | $677.85 |
Price for:Each
Minimum: 1
Multiple: 1
$753.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMIR1051
Newark Part No.49AM5457
Technical Datasheet
Frequency Min12GHz
Frequency Max15GHz
DirectionClockwise
Insertion Loss Max0.4dB
Isolation Min21dB
Return Loss-
Average Power Max10W
RF Isolator Dimension15 mm x 12 mm
RF Isolator Package StyleModule
RF Isolator Input ConnectorSMA Jack to SMA Jack
Frequency BandSHF
VSWR1.3:1
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
12GHz
Direction
Clockwise
Isolation Min
21dB
Average Power Max
10W
RF Isolator Package Style
Module
Frequency Band
SHF
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
15GHz
Insertion Loss Max
0.4dB
Return Loss
-
RF Isolator Dimension
15 mm x 12 mm
RF Isolator Input Connector
SMA Jack to SMA Jack
VSWR
1.3:1
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate