Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMLM2015
Newark Part No.49AM5467
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,381.82 |
Price for:Each
Minimum: 1
Multiple: 1
$2,381.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMLM2015
Newark Part No.49AM5467
Technical Datasheet
RF Limiter TypeHigh Power
Connector Type ASMA Female
Connector Type BSMA Female
Input Power Max6W
Operating Frequency Min1GHz
Operating Frequency Max2GHz
Peak Input Power20W
RF Limiter Package TypeConnectorized Module
SVHCTo Be Advised
Technical Specifications
RF Limiter Type
High Power
Connector Type B
SMA Female
Operating Frequency Min
1GHz
Peak Input Power
20W
SVHC
To Be Advised
Connector Type A
SMA Female
Input Power Max
6W
Operating Frequency Max
2GHz
RF Limiter Package Type
Connectorized Module
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate