| Quantity | Price |
|---|---|
| 1+ | $1,675.390 |
| 2+ | $1,578.260 |
Product Information
Product Overview
FMSW6588 is a Single Pole Double Throw (SPDT) electromechanical relay switch module. It operates across a wide frequency range of DC to 18GHz and can handle up to 100W of CW input power in a break before make condition. The 50 Ohm design is rated for 1M life cycles for high reliability operation and features a failsafe actuator, which returns the actuator to its default position when power is removed, ensuring the system remains in a known and safe state. Impressive performance includes insertion loss of less than 0.8dB maximum and isolation greater than 60dB minimum. The Failsafe actuator requires +12V DC bias voltage, and operates over a temperature range of -25°C to +65°C. The rugged and compact package assembly supports N-Type Female connectors and a 9 pin D-Sub connector for DC Control. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IOT.
- TTL logic control
- VSWR as low as 1.8:1 max
- Hot switching capability - consult factory
Technical Specifications
18GHz
60dB
-
1.8:1
0.8dB
N Female
SPDT
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate