| Quantity | Price |
|---|---|
| 1+ | $2,669.85 |
Product Information
Product Overview
FMSW6608 is a transfer electromechanical relay switch module. It operates across frequency range of DC to 18GHz and can handle up to 100W of CW input power in a break before make condition. The 50 ohm design is rated for 1M life cycles for high reliability operation and features a latching actuator, which maintains its position without continuous power, reducing power consumption and ensuring stable operation even during power loss. Impressive performance includes insertion loss of less than 0.8dB max and isolation greater than 60dB min. The rugged and compact package assembly supports N-Type female connectors and 9 Pin D-Sub connector for DC control. and for highly reliable operation, model is guaranteed to meet MIL-STD-202 environmental test conditions for shock and random vibration. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise applications.
- Latching actuator requires +12V DC bias voltage
- Operates over a temperature range of -25°C to +65°C
- VSWR as low as 1.8:1 max
- Hot switching capability
Technical Specifications
18GHz
60dB
-
0.8dB
N Female
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate