Quantity | Price |
---|---|
1+ | $1,720.890 |
Product Information
Product Overview
FMSW6621 is a Single Pole Double Throw (SPDT) electromechanical relay switch module. It operates across a wide frequency range of DC to 26.5GHz and can handle up to 90W of CW input power in a break before make condition. The 50 ohm design is rated for 2M life cycles for high reliability operation and features a failsafe actuator, which returns the actuator to its default position when power is removed, ensuring the system remains in a known and safe state. Impressive performance includes insertion loss less than 0.6dB maximum and isolation greater than 50dB minimum. The rugged and compact package assembly supports SMA Female connectors and terminal solder pins for DC control. Suitable for aerospace & defense, test & measurement, microwave radio systems, military commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IOT.
- VSWR as low as 1.7:1 max
- Hot switching capability - consult factory
- Failsafe actuator requires +12V DC bias voltage
- Operates over a temperature range of -25°C to +65°C
Technical Specifications
26.5GHz
50dB
-
1.7:1
0.6dB
SMA Female
SPDT
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate