New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      KR-1800SCE

                      Rechargeable Battery, 1.2 V, Nickel Cadmium, 1.8 Ah, Sub C, Raised Positive and Flat Negative, 1

                      FDK KR-1800SCE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFDK
                      Manufacturer Part NoKR-1800SCE
                      Newark Part No.15C7087
                      Product RangeHigh-Capacity Extra Series
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable
                      QuantityPrice
                      1+$5.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFDK
                      Manufacturer Part NoKR-1800SCE
                      Newark Part No.15C7087
                      Product RangeHigh-Capacity Extra Series
                      Battery Voltage1.2V
                      Battery TechnologyNickel Cadmium
                      Battery Capacity1.8Ah
                      Battery Size CodeSub C
                      External Diameter23mm
                      Battery TerminalsRaised Positive and Flat Negative
                      External Height43mm
                      Pack Quantity1
                      External Width-
                      External Depth-
                      Battery Type / SizeSub C
                      Weight-
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangeHigh-Capacity Extra Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The KR-1800SCE is a sub-C 1.2V/1.8Ah Rechargeable Battery features a nickel cadmium technology, raised positive and flat negative terminals. High-capacity CADNICA battery features a capacity almost 40% higher than conventional CADNICA batteries to the use of high density electrode plates and a new design concept. This results in more energy density compared to batteries of the same size.

                      • 6.5mΩ Internal impedance
                      • 0 to 45°C Operating temperature range (charging)

                      Applications

                      Portable Devices

                      Technical Specifications

                      Battery Voltage

                      1.2V

                      Battery Capacity

                      1.8Ah

                      External Diameter

                      23mm

                      External Height

                      43mm

                      External Width

                      -

                      Battery Type / Size

                      Sub C

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Battery Technology

                      Nickel Cadmium

                      Battery Size Code

                      Sub C

                      Battery Terminals

                      Raised Positive and Flat Negative

                      Pack Quantity

                      1

                      External Depth

                      -

                      Weight

                      -

                      Battery NEDA Code

                      -

                      Product Range

                      High-Capacity Extra Series

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:BAT
                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.