Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoH100LA/7.6
Newark Part No.64T3083
Technical Datasheet
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length30mm
Overall Length30mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Centerline Spacing
-
Current Rating
3A
Overall Length
30mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Connector Tip Style
-
Overall Length
30mm
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
