Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1582 2.2UH 1.8A
Newark Part No.26M5905
Product Range1582 Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.690 |
10+ | $2.260 |
25+ | $2.110 |
50+ | $1.960 |
100+ | $1.770 |
500+ | $1.620 |
1000+ | $1.460 |
2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1582 2.2UH 1.8A
Newark Part No.26M5905
Product Range1582 Series
Technical Datasheet
Product Range1582 Series
Inductance2.2µH
DC Current Rating1.8A
DC Resistance Max-
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCTo Be Advised
Technical Specifications
Product Range
1582 Series
DC Current Rating
1.8A
Inductance Tolerance
± 10%
SVHC
To Be Advised
Inductance
2.2µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate