Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoE14/3.5/5/R-3F4-A100-P
Newark Part No.24W5149
Your Part Number
680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
Price for:Each
Minimum: 10
Multiple: 10
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE14/3.5/5/R-3F4-A100-P
Newark Part No.24W5149
Technical Datasheet
Core TypePlanar E
Core SizeE14
For Use With-
Core Material Grade3F4
Effective Magnetic Path Length16.4mm
Ae Effective Cross Section Area14.2mm²
Inductance Factor Al100nH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Planar E
For Use With
-
Effective Magnetic Path Length
16.4mm
Inductance Factor Al
100nH
SVHC
No SVHC (17-Jan-2023)
Core Size
E14
Core Material Grade
3F4
Ae Effective Cross Section Area
14.2mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
