Print Page
Image is for illustrative purposes only. Please refer to product description.
286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
Price for:Each
Minimum: 5
Multiple: 5
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE18/4/10-3C95
Newark Part No.24W5150
Technical Datasheet
Core TypeE
Core SizeE18
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length20.3mm
Ae Effective Cross Section Area39.5mm²
Inductance Factor Al4.34µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
20.3mm
Inductance Factor Al
4.34µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E18
Core Material Grade
3C95
Ae Effective Cross Section Area
39.5mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability