Print Page
Image is for illustrative purposes only. Please refer to product description.
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.840 |
10+ | $2.390 |
25+ | $2.230 |
50+ | $2.060 |
100+ | $1.870 |
500+ | $1.710 |
1000+ | $1.510 |
2500+ | $1.370 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$2.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD15/8/5-3F3-S
Newark Part No.24W4918
Technical Datasheet
Core TypeEFD
Core SizeEFD15
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length34mm
Ae Effective Cross Section Area15mm²
Inductance Factor Al780nH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
EFD
For Use With
-
Effective Magnetic Path Length
34mm
Inductance Factor Al
780nH
SVHC
No SVHC (17-Jan-2023)
Core Size
EFD15
Core Material Grade
3F3
Ae Effective Cross Section Area
15mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability