Print Page
Image is for illustrative purposes only. Please refer to product description.
7,462 In Stock
Need more?
2100 Delivery in 1-3 Business Days(US stock)
5362 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD39/20/13-3C95
Newark Part No.24W5147
Technical Datasheet
Core TypeETD
Core SizeETD39
For Use With-
Core Material Grade3C95
Effective Magnetic Path Length92.2mm
Ae Effective Cross Section Area125mm²
Inductance Factor Al3.65µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD39/20/13-3C95 is a Transformer Core made with material grade of 3C95. The ETD core design is a further development of E core. It is optimized for use in SMPS transformers with switching frequencies between 50 and 200kHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Efficient mounting parts
- Moderate shielding
- 0.737Σl/A(mm⁻¹) Core factor
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
92.2mm
Inductance Factor Al
3.65µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD39
Core Material Grade
3C95
Ae Effective Cross Section Area
125mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate