Print Page
Image is for illustrative purposes only. Please refer to product description.
996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.080 |
10+ | $2.750 |
25+ | $2.560 |
50+ | $2.370 |
100+ | $2.120 |
500+ | $1.940 |
1000+ | $1.700 |
2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
114mm
Inductance Factor Al
5.14µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD49
Core Material Grade
3C95
Ae Effective Cross Section Area
211mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability