Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.060 |
10+ | $10.320 |
25+ | $7.660 |
50+ | $6.710 |
Price for:2 Pair
Minimum: 1
Multiple: 1
$15.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Core Type
RM/I
Core Material Grade
3C95
Effective Magnetic Path Length
56.6mm
Inductance Factor Al
6.79µH
SVHC
No SVHC (17-Jan-2023)
Core Size
RM12/I
For Use With
-
Ae Effective Cross Section Area
146mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability