Print Page
Image is for illustrative purposes only. Please refer to product description.
295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.410 |
10+ | $7.100 |
25+ | $6.180 |
50+ | $5.740 |
100+ | $5.130 |
250+ | $4.890 |
500+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX42/26/18-3E5
Newark Part No.06W1063
Technical Datasheet
Core TypeToroid
Core SizeTX42
For Use With-
Core Material Grade3E5
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area134mm²
Inductance Factor Al12.9µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
Toroid
For Use With
-
Effective Magnetic Path Length
103mm
Inductance Factor Al
12.9µH
SVHC
No SVHC (17-Jan-2023)
Core Size
TX42
Core Material Grade
3E5
Ae Effective Cross Section Area
134mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability