Print Page
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.040 |
5+ | $2.890 |
10+ | $2.640 |
25+ | $2.410 |
50+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No153331
Newark Part No.75AH9783
Product RangeQSML
Technical Datasheet
Fitting TypePush-In L-Fitting
Pneumatic ConnectionM5
Operating Pressure Max14bar
Tubing Outer Diameter3mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSML
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In L-Fitting
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M5
Tubing Outer Diameter
3mm
Product Range
QSML
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate