Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.680 |
| 5+ | $27.410 |
| 10+ | $25.270 |
| 25+ | $23.140 |
| 50+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$28.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153487
Newark Part No.75AH9817
Product RangeQH
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way, Bistable
Pneumatic ConnectionR1/8
Operating Pressure Max10bar
Flow Rate235l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min1bar
Product RangeQH
SVHCLead (21-Jan-2025)
Technical Specifications
Valve Type
Ball
Pneumatic Connection
R1/8
Flow Rate
235l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
QH
Valve Function
2/2 Way, Bistable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
0°C
Operating Pressure Min
1bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate