Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No558205
Newark Part No.74AK4556
Product RangePLN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $2.640 |
5+ | $2.500 |
10+ | $2.280 |
25+ | $2.050 |
50+ | $1.900 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No558205
Newark Part No.74AK4556
Product RangePLN Series
Technical Datasheet
External Diameter4mm
Internal Diameter2.9mm
Tube MaterialPE (Polyethylene)
ColourBlue
Pressure Max14bar
Length-
Product RangePLN Series
Technical Specifications
External Diameter
4mm
Tube Material
PE (Polyethylene)
Pressure Max
14bar
Product Range
PLN Series
Internal Diameter
2.9mm
Colour
Blue
Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate