Print Page
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 5+ | $6.960 |
| 10+ | $6.260 |
| 25+ | $5.940 |
| 50+ | $5.610 |
| 100+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Min
-10°C
Product Range
AMTE
Pneumatic Connection
G1/4
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate