Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $297.270 |
| 5+ | $282.800 |
| 10+ | $258.700 |
| 25+ | $234.600 |
| 50+ | $218.530 |
Price for:Each
Minimum: 1
Multiple: 1
$297.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoCPE24-M1H-3GL-3/8
Newark Part No.75AH9869
Product RangeCPE24
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Flow Rate2500l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2.5bar
Product RangeCPE24
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Flow Rate
2500l/min
Operating Temperature Max
50°C
Product Range
CPE24
Pneumatic Connection
G3/8
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
