Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $648.250 |
| 5+ | $609.460 |
| 10+ | $567.910 |
| 25+ | $540.200 |
| 50+ | $515.270 |
| 100+ | $487.570 |
Price for:Each
Minimum: 1
Multiple: 1
$648.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoCRVZS-5
Newark Part No.76AH0345
Product RangeCRVZS
Technical Datasheet
Volume5l
Pneumatic ConnectionG1
Operating Pressure Max16bar
Pneumatic Mounting TypeThrough Hole
Operating Temperature Max100°C
Product RangeCRVZS
Operating Temperature Min-10°C
Operating Pressure Min950mbar
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Volume
5l
Operating Pressure Max
16bar
Operating Temperature Max
100°C
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
G1
Pneumatic Mounting Type
Through Hole
Product Range
CRVZS
Operating Pressure Min
950mbar
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate