Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.840 |
| 5+ | $246.040 |
| 10+ | $221.530 |
| 25+ | $209.770 |
| 50+ | $198.980 |
| 100+ | $187.220 |
Price for:Each
Minimum: 1
Multiple: 1
$255.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDRVS-12-90-P
Newark Part No.74AH1659
Product RangeDRVS
Technical Datasheet
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter12mm
Pneumatic ConnectionM5
Operating Pressure Max8bar
Stroke Length-
Product RangeDRVS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
12mm
Operating Pressure Max
8bar
Product Range
DRVS
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate