Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.080 |
| 5+ | $281.570 |
| 10+ | $255.310 |
| 25+ | $242.700 |
| 50+ | $231.150 |
| 100+ | $218.540 |
Price for:Each
Minimum: 1
Multiple: 1
$292.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDRVS-16-90-P
Newark Part No.74AH1661
Product RangeDRVS
Technical Datasheet
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter16mm
Pneumatic ConnectionM5
Operating Pressure Max8bar
Stroke Length-
Product RangeDRVS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
16mm
Operating Pressure Max
8bar
Product Range
DRVS
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate