Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $286.160 |
5+ | $271.620 |
10+ | $258.680 |
25+ | $230.390 |
50+ | $216.640 |
100+ | $202.900 |
Price for:Each
Minimum: 1
Multiple: 1
$286.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoDSBC-50-25-PPSA-N3
Newark Part No.75AH9455
Product RangeDSBC
Technical Datasheet
Cylinder / Drive TypeStandard Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter50mm
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Stroke Length25mm
StandardsStandard VDMA - ISO 15552
Product RangeDSBC
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder / Drive Type
Standard Cylinder with Piston Rod
Piston Diameter
50mm
Operating Pressure Max
12bar
Standards
Standard VDMA - ISO 15552
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/4
Stroke Length
25mm
Product Range
DSBC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate