Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $845.890 |
| 5+ | $808.200 |
| 10+ | $745.390 |
| 25+ | $682.580 |
| 50+ | $640.700 |
Price for:Each
Minimum: 1
Multiple: 1
$845.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDSR-16-180-P
Newark Part No.74AH1597
Product RangeDSR
Technical Datasheet
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter16mm
Pneumatic ConnectionM5
Operating Pressure Max8bar
Stroke Length-
Product RangeDSR
SVHCLead (21-Jan-2025)
Technical Specifications
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
16mm
Operating Pressure Max
8bar
Product Range
DSR
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate