Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.070 |
| 5+ | $81.700 |
| 10+ | $73.950 |
| 25+ | $70.330 |
| 50+ | $66.710 |
| 100+ | $62.830 |
Price for:Each
Minimum: 1
Multiple: 1
$85.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoHGL-M5-B
Newark Part No.76AH0812
Product RangeHGL
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionM5
Operating Pressure Max10bar
Flow Rate130l/min
Pneumatic Mounting TypeScrew-In
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min500mbar
Product RangeHGL
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Check
Pneumatic Connection
M5
Flow Rate
130l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
HGL
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
Screw-In
Operating Temperature Min
-10°C
Operating Pressure Min
500mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate