Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 5+ | $7.760 |
| 10+ | $7.230 |
| 25+ | $6.870 |
| 50+ | $6.550 |
| 100+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoKS4-1/4-A
Newark Part No.76AH0514
Product RangeKS
Technical Datasheet
Fitting TypeQuick Coupling Plug
Pneumatic ConnectionG1/4
Operating Pressure Max12bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeKS
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Quick Coupling Plug
Operating Pressure Max
12bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
-
Product Range
KS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate