Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $771.010 |
5+ | $722.600 |
10+ | $670.740 |
25+ | $636.160 |
50+ | $605.050 |
100+ | $570.470 |
Price for:Each
Minimum: 1
Multiple: 1
$771.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoMFH-5/3G-1/4-B
Newark Part No.76AH0462
Product RangeMFH
Technical Datasheet
Valve Function5/3 Way, Closed
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1600l/min
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min3bar
Product RangeMFH
SVHCLead (21-Jan-2025)
Technical Specifications
Valve Function
5/3 Way, Closed
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1600l/min
Operating Temperature Max
40°C
Product Range
MFH
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
3bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate