Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.440 |
| 5+ | $87.620 |
| 10+ | $78.830 |
| 25+ | $74.730 |
| 50+ | $70.620 |
| 100+ | $66.240 |
Price for:Each
Minimum: 1
Multiple: 1
$91.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoMS4-EM1-1/4
Newark Part No.76AH0984
Product RangeMS
Technical Datasheet
Valve TypeManual
Valve Function3/2 Way, Bistable
Pneumatic ConnectionG1/4
Operating Pressure Max14bar
Flow Rate-
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min0bar
Product RangeMS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Type
Manual
Pneumatic Connection
G1/4
Flow Rate
-
Pneumatic Connection Method
Female Thread
Operating Temperature Max
60°C
Product Range
MS
Valve Function
3/2 Way, Bistable
Operating Pressure Max
14bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate