Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.720 |
| 5+ | $68.240 |
| 10+ | $62.430 |
| 25+ | $56.610 |
| 50+ | $52.730 |
Price for:Each
Minimum: 1
Multiple: 1
$71.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEN-10X1,5-NT
Newark Part No.76AH1028
Product RangePEN
Technical Datasheet
External Diameter10mm
Internal Diameter7mm
Tube MaterialPE (Polyethylene)
ColourNatural
Pressure Max10bar
Length50m
Product RangePEN
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Diameter
10mm
Tube Material
PE (Polyethylene)
Pressure Max
10bar
Product Range
PEN
Internal Diameter
7mm
Colour
Natural
Length
50m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate