Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEV-W-KL-LED-GH
Newark Part No.74AH1628
Product RangePEV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $206.330 |
| 5+ | $198.920 |
| 10+ | $180.360 |
| 25+ | $171.450 |
| 50+ | $163.290 |
| 100+ | $154.380 |
Price for:Each
Minimum: 1
Multiple: 1
$206.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-W-KL-LED-GH
Newark Part No.74AH1628
Product RangePEV Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeM5
Pressure Fitting StyleM5
Operating Pressure Min0bar
Operating Pressure Max8bar
Contact Configuration1CO
Switching Voltage Max-
Switching Current Max2.5A
Pressure Port SizeM5
Switching Current DC Resistive2.5A
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePEV Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
M5
Operating Pressure Max
8bar
Switching Voltage Max
-
Pressure Port Size
M5
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
M5
Operating Pressure Min
0bar
Contact Configuration
1CO
Switching Current Max
2.5A
Switching Current DC Resistive
2.5A
Deadband Min
-
Operating Temperature Min
0°C
Product Range
PEV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate