Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $200.500 |
5+ | $185.810 |
10+ | $170.060 |
25+ | $159.560 |
50+ | $150.120 |
100+ | $139.620 |
Price for:Each
Minimum: 1
Multiple: 1
$200.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
External Diameter
7.8mm
Tube Material
Polyamide
Pressure Max
17.2bar
Product Range
PPS
Internal Diameter
6.2mm
Colour
Blue
Length
7.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate