Print Page
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 5+ | $2.750 |
| 10+ | $2.540 |
| 25+ | $2.330 |
| 50+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSM-M6-6
Newark Part No.75AH9333
Product RangeQSM
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM6
Operating Pressure Max14bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangeQSM
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M6
Tubing Outer Diameter
6mm
Product Range
QSM
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate