Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3.150 |
5+ | $3.000 |
10+ | $2.740 |
25+ | $2.500 |
50+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSMF-M5-4
Newark Part No.75AH9766
Product RangeQSMF
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionM5
Operating Pressure Max14bar
Tubing Outer Diameter4mm
Fitting MaterialBrass
Product RangeQSMF
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
14bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
M5
Tubing Outer Diameter
4mm
Product Range
QSMF
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate