Print Page
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.680 |
| 5+ | $20.620 |
| 10+ | $18.860 |
| 25+ | $17.110 |
| 50+ | $15.940 |
Price for:Each
Minimum: 1
Multiple: 1
$21.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSY-16
Newark Part No.75AH9312
Product RangeQSY
Technical Datasheet
Fitting TypePush-In Y-Fitting
Pneumatic Connection-
Operating Pressure Max14bar
Tubing Outer Diameter16mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangeQSY
SVHCLead (21-Jan-2025)
Technical Specifications
Fitting Type
Push-In Y-Fitting
Operating Pressure Max
14bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
-
Tubing Outer Diameter
16mm
Product Range
QSY
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate