Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAE-V1R-S6-PNLK-2.5K
Newark Part No.76AH1482
Product RangeSPAE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.300 |
| 5+ | $176.270 |
| 10+ | $163.370 |
| 25+ | $154.780 |
| 50+ | $147.030 |
| 100+ | $138.430 |
Price for:Each
Minimum: 1
Multiple: 1
$188.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAE-V1R-S6-PNLK-2.5K
Newark Part No.76AH1482
Product RangeSPAE Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Sleeve
Operating Pressure Min-1bar
Operating Pressure Max0bar
Contact Configuration1NO / 1NC
Switching Voltage Max30VDC
Switching Current Max100mA
Pressure Port Size6mm
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAE Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
Push-In Sleeve
Operating Pressure Max
0bar
Switching Voltage Max
30VDC
Pressure Port Size
6mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate