Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.480 |
| 5+ | $23.850 |
| 10+ | $22.120 |
| 25+ | $20.960 |
| 50+ | $19.910 |
| 100+ | $18.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVAS-30-1/8-SI-B
Newark Part No.75AH9517
Product RangeVAS
Technical Datasheet
Suction Cup TypeRound Flat
Suction Cup Diameter30mm
Effective Suction Diameter30mm
Port SizeG1/8
Suction Cup MaterialSI (Silicone)
Product RangeVAS
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Suction Cup Type
Round Flat
Effective Suction Diameter
30mm
Suction Cup Material
SI (Silicone)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
30mm
Port Size
G1/8
Product Range
VAS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate